HW1B-V3F11-R
Idec CorporationSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1B-V3F11-R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Actuator Diameter:
29 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords:
HW1BV3F11R
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$43.04
$43.040
5
$38.27
$191.350
10
$37.70
$377.000
25
$35.98
$899.500
50
$33.95
$1,697.500
100
$33.44
$3,344.000
250
+
$32.56
$8,140.000
DOWNLOADS