help desk software

HW1B-V3F20-R

Idec Corporation

Switch Emergency Stop N.O. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1B-V3F20-R
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Actuator Diameter:
29 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
Switch Emergency Stop N.O. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords:
HW1BV3F20R
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.38
$40.380
5
$36.30
$181.500
10
$35.75
$357.500
25
$34.34
$858.500
50
$32.59
$1,629.500
100
$32.10
$3,210.000
250 +
$31.40
$7,850.000