HW1B-V402-R
IDEC CorporationSwitch Emergency Stop N.C. DPST Mushroom Button 10A 120VAC Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-V402-R
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack
1
Actuator Diameter:
N/A
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
10@120VAC A
Terminal Type:
Screw
IP Rating:
IP65
Life Cycle:
Discontinued & Replaced
Switch Emergency Stop N.C. DPST Mushroom Button 10A 120VAC Screw Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides