HW1B-V4F03-R
IDEC CorporationSwitch Emergency Stop N.C. 3PST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-V4F03-R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
3PST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
The IDEC part HW1B-V4F03-R is a high-quality emergency stop switch with a normally closed (N.C.) configuration, designed to ensure reliable and immediate power cutoff in emergency situations. It features a 3PST (3 pole, single throw) configuration and a large mushroom-shaped button for easy access and quick response. With a current rating of 10A and a voltage rating of 440VAC and 220VDC, this switch is capable of handling heavy-duty applications. It is also equipped with a screw panel mount for secure installation. The IDEC HW1B-V4F03-R emergency stop switch is an ideal solution for safety-conscious industries and applications that require a dependable and robust emergency stop mechanism.
Search Keywords:
HW1BV4F03R
IN STOCK:
51
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$58.00
$58.000
10
$51.08
$510.800
25
$49.36
$1,234.000
50
$46.98
$2,349.000
100
$44.80
$4,480.000
250
$43.44
$10,860.000
500
+
$42.78
$21,390.000
CUSTOMERS
ALSO BOUGHT
181948-2
250 FASTON,TAB,TPBR
5205817-3
FEMALE SCREWLOCK KIT
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
BNDN1000
DIN Rail, 35mm, 1m Long
HIX-1/4-4-BLK
Heat Shrink Tubing - 1/4 in. - 0.025 in. - 2:1 - -55 to +135 C - Polyolefin - 4ft Length -...