HW1B-V4F10-R
IDEC CorporationSwitch Emergency Stop N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-V4F10-R
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
Switch Emergency Stop N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords:
HW1BV4F10R
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$20.94
$20.940
10
$18.82
$188.200
25
$18.30
$457.500
50
$17.80
$890.000
100
$16.90
$1,690.000
250
$16.48
$4,120.000
500
+
$16.23
$8,115.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AB8M-M1-B
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Solder T...
HW1B-M1F10-R
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1L-M1F10QD-R-24V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1B-M1F10-Y
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...