help desk software
DATA SHEET

HW1B-X4F01-R

IDEC Corporation

Switch Key Lock N.C. SPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-X4F01-R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
N/A
Angle of Throw:
29.4 °
Key Removable Positions:
N/A
Switch Configuration:
N.C.
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
745.7 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
Switch Key Lock N.C. SPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
HW1BX4F01R
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.24
$79.240
5
$54.38
$271.900
10
$49.00
$490.000
25
$45.79
$1,144.750
50
$44.50
$2,225.000
100
$44.05
$4,405.000
250 +
$43.61
$10,902.500
Tools/3D Models