help desk software
DATA SHEET

HW1B-X4F11-R

IDEC Corporation

Switch Key Lock N.O./N.C. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-X4F11-R
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
N/A
Angle of Throw:
29.4 °
Key Removable Positions:
N/A
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
745.7 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
The IDEC part HW1B-X4F11-R is a durable and reliable switch key lock, suitable for various industrial applications. It features a N.O./N.C. DPST configuration and is designed with a 29.4° flat key for easy operation. With a rating of 10A at 440VAC and 220VDC, it can handle high voltage power requirements with a maximum of 745.7 VA. The screw terminals ensure secure connections, and its panel mount design allows for easy installation. Additionally, this switch key lock is built to last, with a lifespan of up to 500,000 cycles.
Search Keywords:
HW1BX4F11R
IN STOCK: 61
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.89
$81.890
5
$63.12
$315.600
10
$59.15
$591.500
25
$57.92
$1,448.000
50
$54.02
$2,701.000
100
$53.48
$5,348.000
250 +
$52.95
$13,237.500
Tools/3D Models