HW1B-Y2F11-R
IDEC CorporationSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-Y2F11-R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords:
HW1BY2F11R
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$48.10
$48.100
5
$41.36
$206.800
10
$38.74
$387.400
25
$38.35
$958.750
50
$34.89
$1,744.500
100
$33.57
$3,357.000
250
+
$33.23
$8,307.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HW1B-M3F10-B
Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact S...
HW1B-M3F10-R
Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact S...
HW1B-M4F10-B
Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact S...
HW1B-Y2F11-Y
E-Stop Twist to Reset Yellow 40mm Round Head | IDEC Corporation HW1B-Y2F11-Y
HW1L-A1F10QD-A-24V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Conta...