Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-Y2R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Push-Pull Operator
Switch Type:
Emergency Stop Push Button Switch
Color:
Red
Switch Access Push-Pull Operator Emergency Stop Push Button Switch
Search Keywords:
HW1BY2R
IN STOCK:
372
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$42.26
$42.260
10
$25.26
$252.600
25
$21.95
$548.750
50
$20.97
$1,048.500
100
$19.10
$1,910.000
250
$18.91
$4,727.500
500
+
$18.72
$9,360.000
CUSTOMERS
ALSO BOUGHT
HW-CB2C
Switch Access Contact Block Mounting Adaptor Push Button Switch
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...
SCD205K102D3Z25-F
Cap Film 2uF 1000V PP 10% (52.07 X 38.1 X 38.1mm) Screw Mount 0.0262 Ohm