HW1E-BV4F02-R
IDEC CorporationSwitch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1E-BV4F02-R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
Life Cycle:
Discontinued
The IDEC part HW1E-BV4F02-R is a switch designed for emergency stop applications. It features a mushroom-shaped button that is normally closed (N.C.) and operates as a double-pole, single-throw (DPST) switch. With a rating of 10A at 440VAC, 22VDC, and 745.7VA, this switch provides reliable and durable performance. It is designed for easy installation with a screw panel mount. Perfect for industrial applications, this emergency stop switch ensures quick and safe equipment shutdown when necessary.
Search Keywords:
HW1EBV4F02R
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives