HW1E-LV4F11QD-R-24V
IDEC CorporationSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1E-LV4F11QD-R-24V
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
LED
Illumination Color:
Red
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
Life Cycle:
Discontinued & Replaced
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords:
HW1ELV4F11QDR24V
This product is not in stock and cannot be back-ordered
CUSTOMERS
ALSO BOUGHT
HW1B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1P-1FQD-G-120V
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
HW1L-M1F10QD-R-24V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1P-1FQD-R-24V
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
HW1S-2TF11
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...