HW1F-31F02QD-G-120V
IDEC CorporationSwitch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1F-31F02QD-G-120V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
Green
Illumination Type:
LED
Typical Illumination Voltage:
120 VAC
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.C.
Switch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
HW1F31F02QDG120V
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$29.68
$29.680
10
$26.14
$261.400
25
$25.27
$631.750
50
$24.05
$1,202.500
100
$22.93
$2,293.000
250
$22.23
$5,557.500
500
+
$21.90
$10,950.000
Product Guides