HW1F-31F04QD-A-24V
IDEC CorporationSwitch Selector N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1F-31F04QD-A-24V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3 Position
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Illumination Color:
Amber
Illumination Type:
LED
Typical Illumination Voltage:
24,24 VAC|VDC
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.C.
Switch Selector N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
HW1F31F04QDA24V
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$34.48
$34.480
5
$32.02
$160.100
25
$29.35
$733.750
50
$27.94
$1,397.000
100
$26.64
$2,664.000
250
$25.83
$6,457.500
500
+
$25.44
$12,720.000
Product Guides