help desk software

HW1F-31F11QD-R-12V

Idec Corporation

Switch Selector N.O./N.C. DPDT 45° Knob 10A 120VAC 3VDC Screw Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1F-31F11QD-R-12V
RoHS:
Yes
ECCN:
EAR99
Pole Throw Configuration:
DPDT
Actuator Style:
Knob
Maximum Current Rating:
10@120VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPDT 45° Knob 10A 120VAC 3VDC Screw Panel Mount
Search Keywords:
HW1F31F11QDR12V
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.91
$44.910
5
$39.93
$199.650
10
$38.70
$387.000
25
$37.54
$938.500
50
$35.42
$1,771.000
100
$34.44
$3,444.000
250 +
$33.92
$8,480.000