HW1F-31F22QD-G-24V
Idec CorporationSwitch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1F-31F22QD-G-24V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Package Type:
Type:
3 Position
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Illumination Color:
Green
Illumination Type:
LED
Typical Illumination Voltage:
24,24 VAC|VDC
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
HW1F31F22QDG24V
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$59.16
$59.160
5
$52.61
$263.050
10
$50.99
$509.900
25
$48.73
$1,218.250
50
$46.66
$2,333.000
100
$45.37
$4,537.000
250
+
$44.69
$11,172.500
DOWNLOADS