HW1F-32F04H2-G
Idec CorporationSwitch Selector N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1F-32F04H2-G
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Type:
3 Position
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Illumination Color:
Green
Illumination Type:
Incandescent Lamp
Typical Illumination Voltage:
N/A
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.C.
Life Cycle:
Discontinued & Replaced
Switch Selector N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
This product is not in stock and cannot be back-ordered
DOWNLOADS