HW1K-2BF20
IDEC CorporationSwitch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1K-2BF20
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Positions:
2
Angle of Throw:
29.4 °
Key Removable Positions:
Right
Switch Configuration:
N.O.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
745.7 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
HW1K2BF20
IN STOCK:
0
On Order:
20
can ship 11/1/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$50.66
$50.660
5
$48.90
$244.500
10
$44.06
$440.600
25
$41.60
$1,040.000
50
$38.81
$1,940.500
100
$37.29
$3,729.000
250
+
$34.75
$8,687.500
Accessories
MW9Z-T1
Locking Ring Wrench Metallic Tool Used To Tighten The Plastic Locking Ring
OR-55
Rubber Tool Makes Lamp/LED Removal Easier
HW9Z-RL
Switch Access Anti Rotation Ring Emergency Stop Switch
LW9Z-L
Switch Access Anti Rotation Ring Keylock Switch/Selector Switch
OB-31
Switch Access Rubber Mounting Hole Plug
LW9Z-BM
Switch Access Mounting Hole Plug Push Button Switch
OC-31
Switch Access Boot Selector Switch
OC-32
Switch Access Round Boot Push Button Switch
HW9Z-KL1
Switch Access Push Button Switch/Selector Switch Padlock Cover
HW9Z-A25
HW9Z-A30
Mounting Adaptor - 30mm - 22mm - Allows Mounting of 22mm Operator into a 30mm Hole.
HW9Z-K1
Switch Access Square Cover Push Button Switch
HW9Z-K11
Switch Access Square Cover Push Button Switch
HW9Z-LN
Switch Access Locking Ring
HW9Z-LS
Switch Access Safety Lever Lock Keylock Switch/Push Button Switch/Selector Switch
HW9Z-PP5C
HW9Z-RS-TK2141
HW9Z-SKP
Pair of Keys (#231)
HWLV-LENSR
HWM-WASHER
Washer Flat
LSTDB-2A
TW-FA1
HW9Z-D7D
Switch Access Rubber Cover Push Button Switch
HW9Z-EMO-NP-TK2120
Label for Emergency Stop Switch
HW9Z-KG1
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
HW9Z-KG2
Switch Access Mushroom Head Emergency Stop Switch
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
HW9Z-KG4
Switch Access Guard Emergency Stop Switch
LSTDB-2G
LSTDB-2R
CUSTOMERS
ALSO BOUGHT
DCW12B-12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin
HW1B-V4F02-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
G6B-2214P-US-DC24
Power Relay 24VDC 5A DPST-NO(20x11x11)mm THT
HW1S-2TF20
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
4184NX
AC Fan - Axial Ball Bearing - 115V - 247.2CFM/294.3CFM - 54dB/58dB