HW1K-2BF22
IDEC CorporationSwitch Key Lock N.O./N.C. 4PST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1K-2BF22
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
8
Angle of Throw:
29.4 °
Key Removable Positions:
Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
4PST
Contact Rating @ Voltage:
745.7 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. 4PST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
HW1K2BF22
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$81.27
$81.270
5
$62.73
$313.650
10
$56.49
$564.900
25
$54.26
$1,356.500
50
$52.65
$2,632.500
100
$52.12
$5,212.000
250
+
$51.60
$12,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BN200BW3
Conn Power Terminal Block 3 POS Screw DIN Rail 200A
RAV-781BWZ-4
Surge Protection - 1Ph - 250VAC - 2500A (8/20µs) - 50pF
9926252003
Circuit Breaker Hydraulic Magnetic 2Pole 3A 240VAC
SUP-EK10-ER-6
Noise Filter - 10A - 1mA -1.0 VAC
QS40.241
AC-DC Power Supply - 960W - 24-28VDC - DIN Rail - Input: AC 100-240V - 125x124x127mm