Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1K-2CF10
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Number of Positions:
2
Angle of Throw:
N/A
Key Removable Positions:
Left
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
10@120VAC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
Switch Key Lock N.O. SPST Flat Key 10A 120VAC 3VDC Screw Panel Mount
Search Keywords:
HW1K2CF10
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$38.80
$38.800
5
$34.50
$172.500
10
$33.98
$339.800
25
$32.44
$811.000
50
$30.60
$1,530.000
100
$30.14
$3,014.000
250
+
$29.35
$7,337.500
DOWNLOADS