HW1K-33DF20
IDEC CorporationSwitch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1K-33DF20
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Positions:
3
Angle of Throw:
29.4 °
Key Removable Positions:
Center
Switch Configuration:
N.O.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
745.7 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
The IDEC part HW1K-33DF20 is a Switch Key Lock with a normally open (N.O.) double-pole, double-throw (DPST) configuration. It features a 29.4° flat key design and can handle a maximum current of 10A at 440VAC or 220VDC, with a power rating of 745.7VA. This switch is panel mountable and has a long operational life of 500,000 cycles. It is secured in place using screws for added stability and reliability. Ideal for various applications requiring key lock control, this switch ensures safe and secure operation.
Search Keywords:
HW1K33DF20
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$68.35
$68.350
5
$58.98
$294.900
10
$52.51
$525.100
25
$47.85
$1,196.250
50
$47.32
$2,366.000
100
$46.85
$4,685.000
250
+
$46.38
$11,595.000
CUSTOMERS
ALSO BOUGHT
AH164-J2A11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin
HW1P-5Q4-G
LED Lamp
XW1E-LV422Q4M-R
Emergency Stop Switch - 4PST-2NO/2NC - On-Off, Off-On - 5A(AC)/2A(DC), 125VAC/30VDC - Illu...
55100-0670
Conn Telephone/Telecom PL 6 POS ST Cable Mount 6 Terminal 1 Port Bag