HW1K-3AF20
IDEC CorporationSwitch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1K-3AF20
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
3
Angle of Throw:
29.4 °
Key Removable Positions:
Left/Center/Right
Switch Configuration:
N.O.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
745.7 A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 50 °C
Body Orientation:
Straight
The IDEC part HW1K-3AF20 is a reliable and durable switch key lock designed with a normally open double pole, single throw circuit configuration. Featuring a 29.4° flat key for secure access control, this switch is rated for 10A at 440VAC, 220VDC, and 745.7VA. With a screw terminal for easy installation and boasting an impressive lifespan of 500,000 cycles, this panel mount switch is an ideal choice for applications requiring a high level of safety and security.
Search Keywords:
HW1K3AF20
IN STOCK:
32
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$81.36
$81.360
5
$57.43
$287.150
10
$50.66
$506.600
25
$47.46
$1,186.500
50
$45.97
$2,298.500
100
$45.16
$4,516.000
250
+
$43.81
$10,952.500