HW1K-3D
IDEC CorporationSelector Switch Operator - 3 Positions - Key Handle - Plastic Bezel - Maintained - Key Removable Center Position.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1K-3D
RoHS:
Yes
Supplier Standard Pack
1
Selector Switch Operator - 3 Positions - Key Handle - Plastic Bezel - Maintained - Key Removable Center Position.
Search Keywords:
HW1K3D
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$51.36
$51.360
10
$37.29
$372.900
25
$33.35
$833.750
50
$31.58
$1,579.000
100
$31.13
$3,113.000
250
$30.67
$7,667.500
500
+
$30.37
$15,185.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HW-CB2C
Switch Access Contact Block Mounting Adaptor Push Button Switch
21.311.1253.0
Conn Terminal Strip F 24 POS 10mm Screw RA Cable Mount 24A
RHS5K0
Res Wirewound Rheostat 5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm)...
SSW-116-02-T-S
AT60-202-20141
Nickel-plated, Machined Male Contact, Size 20, 20-22AWG