help desk software

HW1L-A4F01QD-G-12V

Idec Corporation

Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1L-A4F01QD-G-12V
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Mushroom Button
Illumination:
Green,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords:
HW1LA4F01QDG12V
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.01
$39.010
5
$34.69
$173.450
10
$34.17
$341.700
25
$32.61
$815.250
50
$30.77
$1,538.500
100
$30.30
$3,030.000
250 +
$29.51
$7,377.500