HW1L-M1F11QD-G-24V
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1L-M1F11QD-G-24V
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
Green,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
The IDEC part HW1L-M1F11QD-G-24V is a high-quality switch push button designed for reliable and efficient use. It features a momentary contact panel mount screw for secure installation. With its SPDT flush round button design, this switch offers the convenience and versatility of both normally open (N.O.) and normally closed (N.C.) contacts. It can handle up to 10A of current at 440VAC, 220VDC, or 745.7VA. Whether you need a dependable switch for industrial or automotive applications, the IDEC HW1L-M1F11QD-G-24V is the perfect choice.
Search Keywords:
HW1LM1F11QDG24V
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$29.47
$29.470
10
$25.96
$259.600
25
$25.09
$627.250
50
$23.88
$1,194.000
100
$22.77
$2,277.000
250
$22.08
$5,520.000
500
+
$21.75
$10,875.000
CUSTOMERS
ALSO BOUGHT
1546311-2
Barrier Block - 2 Circuits - 4 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 300V - 10 to ...
HW1L-M1F11QD-A-24V
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary C...
HW1L-M1F11QD-Y-24V
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary C...
HW1L-M1F11QD-S-24V
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary C...
HW1L-M1F11QD-R-24V
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary C...