HW1L-M1F11QD-R-24V
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1L-M1F11QD-R-24V
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
Red,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
Search Keywords:
HW1LM1F11QDR24V
IN STOCK:
11
Can Ship immediately
On Order:
120
can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.76
$48.800
25
$7.76
$194.000
50
$7.64
$382.000
100
$7.37
$737.000
250
$6.68
$1,670.000
500
$6.58
$3,290.000
1,000
$6.48
$6,480.000
2,500
+
$6.20
$15,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1546311-2
Barrier Block - 2 Circuits - 4 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 300V - 10 to ...
HW1L-M1F11QD-A-24V
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary C...
HW1F-2F20QD-G-24V
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
HW1L-M1F11QD-Y-24V
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary C...
38211-0303
Conn Barrier Strip 3 POS 14.29mm Screw ST Panel Mount