HW1L-M1F11QD-S-24V
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1L-M1F11QD-S-24V
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
Blue,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords:
HW1LM1F11QDS24V
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$27.83
$27.830
10
$24.51
$245.100
25
$23.69
$592.250
50
$22.92
$1,146.000
100
$21.50
$2,150.000
250
$20.85
$5,212.500
500
+
$20.53
$10,265.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SF1V-6-07L
Relay Sockets Screw Terminal 6A 250VDC/250VAC DIN Rail 6
HW1L-M1F11QD-G-24V
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary C...
RF1V-4A2BL-D24
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Re...
HW1S-2TF11
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...