HW1L-M1F20QD-A-12V
IDEC CorporationSwitch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1L-M1F20QD-A-12V
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
Amber,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords:
HW1LM1F20QDA12V
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$37.05
$37.050
5
$33.06
$165.300
10
$32.57
$325.700
25
$31.14
$778.500
50
$29.44
$1,472.000
100
$29.00
$2,900.000
250
+
$28.28
$7,070.000
Product Guides