HW1L-M1F20T8D-A
Idec CorporationSwitch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1L-M1F20T8D-A
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
Amber,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords:
HW1LM1F20T8DA
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$58.44
$58.440
5
$51.97
$259.850
10
$50.37
$503.700
25
$48.14
$1,203.500
50
$46.09
$2,304.500
100
$44.82
$4,482.000
250
+
$44.15
$11,037.500
DOWNLOADS