Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1L-MF0
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Round Extended with Full Shroud Operator
Switch Type:
Push Button Switch
Color:
N/A
Switch Access Round Extended with Full Shroud Operator Push Button Switch
Search Keywords:
HW1LMF0
IN STOCK:
17
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$19.22
$96.100
25
$12.75
$318.750
50
$11.02
$551.000
100
$8.92
$892.000
250
$8.60
$2,150.000
500
$8.52
$4,260.000
1,000
+
$8.43
$8,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HW1A-L2-G
Switch Access Round Lens Push Button Switch
HW1B-M1F10-S
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1B-M0
Switch Access Round Flush Extended Operator Push Button Switch
HW1B-M1F10-Y
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1F-2F11QD-G-24V
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...