HW1L-MF2F11Q-R-24V
Idec CorporationSwitch Push Button N.O./N.C. SPDT Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1L-MF2F11Q-R-24V
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Extended Round Button
Illumination:
Red,Incandescent Lamp/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. SPDT Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
This product is not in stock and cannot be back-ordered
DOWNLOADS