help desk software
DATA SHEET

HW1M-2020-20

IDEC Corporation

Electromechanical Switch Mono-Lever Switch 10A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1M-2020-20
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Mono-Lever Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
10@110VAC A
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Switch Mono-Lever Switch 10A
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HW1M-F2020-20
HW1M-F2020-20
VIEW PRODUCT
Tools/3D Models
Product Guides