Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1M-2222-22N9
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mono-Lever Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
10@110VAC A
Operating Temperature:
-25 to 50 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Switch Mono-Lever Switch 10A
This product is not in stock and cannot be back-ordered
Product Guides