Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1M-F0121-30
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Mono-Lever Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
10@110VAC A
Operating Temperature:
-25 to 50 °C
Electromechanical Switch Mono-Lever Switch 10A
Search Keywords:
HW1MF012130
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$72.24
$72.240
5
$64.46
$322.300
10
$62.54
$625.400
25
$57.40
$1,435.000
50
$56.54
$2,827.000
100
$55.69
$5,569.000
250
+
$53.72
$13,430.000
Product Guides