HW1P-1FH2-A
IDEC CorporationSwitch Indicators 120VAC 10mA Incandescent Lamp Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FH2-A
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Amber
Light Source:
Incandescent Lamp
Light Source Color:
Amber
Typical Operating Voltage:
120 VAC
Typical Operating Current:
10 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 120VAC 10mA Incandescent Lamp Round Screw Panel Mount with Threads
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
+
$35.97
$35.970
Product Guides