HW1P-1FM4D-Y
IDEC CorporationSwitch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FM4D-Y
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Yellow
Light Source:
LED
Light Source Color:
Yellow
Typical Operating Voltage:
240 VAC
Typical Operating Current:
10 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW1P1FM4DY
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$38.62
$38.620
5
$34.46
$172.300
10
$33.94
$339.400
25
$32.46
$811.500
50
$30.68
$1,534.000
100
$30.22
$3,022.000
250
+
$29.47
$7,367.500
Product Guides