help desk software
DATA SHEET

HW1P-1FQD-A-12V

IDEC Corporation

Switch Indicators 12VAC/12VDC 11mA LED Round Screw Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FQD-A-12V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Amber
Light Source:
LED
Light Source Color:
Amber
Typical Operating Voltage:
12,12 VAC|VDC
Typical Operating Current:
11 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 12VAC/12VDC 11mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW1P1FQDA12V
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.57
$20.570
10
$18.35
$183.500
25
$17.81
$445.250
50
$17.29
$864.500
100
$16.34
$1,634.000
250
$15.91
$3,977.500
500 +
$15.67
$7,835.000
Tools/3D Models