HW1P-1FQD-A-24V
Idec CorporationSwitch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1P-1FQD-A-24V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Amber
Light Source:
LED
Light Source Color:
Amber
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
11 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW1P1FQDA24V
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$20.14
$20.140
10
$18.03
$180.300
25
$17.51
$437.750
50
$17.02
$851.000
100
$16.12
$1,612.000
250
$15.71
$3,927.500
500
+
$15.47
$7,735.000
DOWNLOADS