HW1P-1FQD-A-6V
IDEC CorporationSwitch Indicators 6VAC/6VDC 17mA LED Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FQD-A-6V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Amber
Light Source:
LED
Light Source Color:
Amber
Typical Operating Voltage:
6,6 VAC|VDC
Typical Operating Current:
17 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 6VAC/6VDC 17mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW1P1FQDA6V
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$20.57
$20.570
10
$18.35
$183.500
25
$17.81
$445.250
50
$17.29
$864.500
100
$16.34
$1,634.000
250
$15.91
$3,977.500
500
+
$15.67
$7,835.000
Product Guides