HW1P-1FQD-G-120V
IDEC CorporationSwitch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FQD-G-120V
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
120 VAC
Typical Operating Current:
10 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW1P1FQDG120V
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$28.05
$28.050
10
$25.03
$250.300
25
$24.78
$619.500
50
$24.54
$1,227.000
100
$22.90
$2,290.000
250
$22.67
$5,667.500
500
+
$22.44
$11,220.000
CUSTOMERS
ALSO BOUGHT
HW1B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
I1000S
Cable Assembly AC Current Probe
HW1E-LV4F11QD-R-24V
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw ...
HBLDS3ACNK
Non-Fused Disconnect Switch - 3 Pole - 30A 600VAC - Screw - NEMA 4X.
HW1S-2TF11
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...