HW1P-1FQD-G-24V
IDEC CorporationSwitch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FQD-G-24V
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
11 mA
Terminal Type:
Screw
Family:
HW
The IDEC part HW1P-1FQD-G-24V is a switch indicator designed for panel mounting on equipment or control panels. It is compatible with both 24VAC and 24VDC power sources, making it suitable for a variety of applications. With an 11mA LED, this round-shaped switch indicator provides a clear and bright visual indication. The screw panel mount with threads ensures secure and easy installation. Enhance your equipment or control panel with this reliable and efficient switch indicator from IDEC.
Search Keywords:
HW1P1FQDG24V
IN STOCK:
0
On Order:
83
can ship 12/16/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$26.00
$26.000
10
$20.94
$209.400
25
$20.16
$504.000
50
$19.72
$986.000
100
$18.29
$1,829.000
250
$18.11
$4,527.500
500
+
$17.93
$8,965.000
CUSTOMERS
ALSO BOUGHT
HW1L-M1F10QD-G-120V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1P-1FH2D-W
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
HW1P-1FQD-R-24V
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
GT3F-2AF20
Multi Function Timer with Operating Voltage: 120VAC/240VAC
HW1B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...