HW1P-1FQD-S-24V
IDEC CorporationSwitch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FQD-S-24V
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Blue
Light Source:
LED
Light Source Color:
Blue
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
11 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW1P1FQDS24V
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$19.42
$19.420
10
$17.10
$171.000
25
$16.53
$413.250
50
$15.99
$799.500
100
$15.00
$1,500.000
250
$14.55
$3,637.500
500
+
$14.33
$7,165.000
Product Guides