HW1P-1FQD-W-24V
IDEC CorporationSwitch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FQD-W-24V
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
White
Light Source:
LED
Light Source Color:
White
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
11 mA
Terminal Type:
Screw
Family:
HW
The IDEC part HW1P-1FQD-W-24V is a high-quality switch indicator designed for use with 24VAC/24VDC power sources. This LED indicator has a low power consumption of 11mA and is easily mounted on panels using the included round screw with threads. The durable construction and reliable performance make this switch indicator an excellent choice for a variety of industrial applications.
Search Keywords:
HW1P1FQDW24V
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$27.14
$27.140
10
$20.87
$208.700
25
$20.21
$505.250
50
$20.01
$1,000.500
100
$19.81
$1,981.000
250
$18.33
$4,582.500
500
+
$18.15
$9,075.000
CUSTOMERS
ALSO BOUGHT
3-643498-6
06P MTA100 CONN ASSY LF
640550-4
04P MTA100 COVER
HW1P-1FQD-Y-24V
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
LW1L-A0
Switch Actuator - Idec LW Series Oiltight Switches and Pilot Devices.