HW1P-1FQ-S-6V
IDEC CorporationSwitch Indicators 6VAC/6VDC 8mA Incandescent Lamp Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FQ-S-6V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Blue
Light Source:
Incandescent Lamp
Light Source Color:
Blue
Typical Operating Voltage:
6,6 VAC|VDC
Typical Operating Current:
8 mA
Terminal Type:
Screw
Family:
HW
Life Cycle:
Discontinued & Replaced
Switch Indicators 6VAC/6VDC 8mA Incandescent Lamp Round Screw Panel Mount with Threads
This product is not in stock and cannot be back-ordered
Product Guides