HW1P-1FT8D-W
IDEC CorporationSwitch Indicators 480VAC LED Round Screw Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FT8D-W
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
White
Light Source:
LED
Light Source Color:
White
Typical Operating Voltage:
480 VAC
Typical Operating Current:
N/A
Terminal Type:
Screw
Family:
HW
The IDEC part HW1P-1FT8D-W is a high-quality switch indicator designed for 480VAC applications. Featuring a bright LED round screw panel mount with threads, this indicator is reliable and easy to install. Perfect for industrial settings where clear visual feedback is essential, the HW1P-1FT8D-W ensures efficient and accurate operation. Trust IDEC for innovative solutions in industrial control and automation.
Search Keywords:
HW1P1FT8DW
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$72.37
$72.370
5
$51.08
$255.400
10
$38.58
$385.800
25
$37.15
$928.750
50
$36.08
$1,804.000
100
$35.72
$3,572.000
250
+
$35.37
$8,842.500
Product Guides