HW1P-2FQD-A-120V
IDEC CorporationSwitch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-2FQD-A-120V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Dome
Lens Color:
Amber
Light Source:
LED
Light Source Color:
Amber
Typical Operating Voltage:
120 VAC
Typical Operating Current:
10 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW1P2FQDA120V
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$20.89
$20.890
10
$18.78
$187.800
25
$18.26
$456.500
50
$17.76
$888.000
100
$16.86
$1,686.000
250
$16.44
$4,110.000
500
+
$16.20
$8,100.000
Product Guides