HW1P-2FQD-G-24V
IDEC CorporationSwitch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-2FQD-G-24V
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Dome
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
11 mA
Terminal Type:
Screw
Family:
HW
The IDEC part HW1P-2FQD-G-24V is a high-quality switch indicator designed for industrial applications. This LED indicator is compatible with both 24VAC and 24VDC power sources, drawing only 11mA of current. The round screw panel mount design with threads ensures secure installation in control panels and cabinets. This indicator provides clear visual feedback, making it easy to monitor the status of your equipment. Trust IDEC for reliable and durable industrial components.
Search Keywords:
HW1P2FQDG24V
IN STOCK:
44
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$25.36
$25.360
10
$18.95
$189.500
25
$18.76
$469.000
50
$18.57
$928.500
100
$16.22
$1,622.000
250
$16.06
$4,015.000
500
+
$15.90
$7,950.000
CUSTOMERS
ALSO BOUGHT
HW-CB2C
Switch Access Contact Block Mounting Adaptor Push Button Switch
LW1B-M1C5-W
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 125VDC Momentary Contact Qu...
HW1B-Y2R
Switch Access Push-Pull Operator Emergency Stop Push Button Switch
HW9Z-KG1
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
603-GP-02
Conn Barrier Strip 4 POS 17.4mm Screw Cable Mount 50A