Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-2QD-A-120V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Dome
Lens Color:
Amber
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
120 VAC
Typical Operating Current:
N/A
Terminal Type:
Screw
Family:
HW
Life Cycle:
Discontinued & Replaced
Switch Indicators 120VAC LED Round Screw Panel Mount with Threads
Search Keywords:
HW1P2QDA120V
This product is not in stock and cannot be back-ordered
Product Guides