Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-5Q4-R
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
24 VAC
Color:
Red
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
Jumbo Dome Pilot Light
Search Keywords:
HW1P5Q4R
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$65.62
$65.620
5
$58.55
$292.750
10
$56.81
$568.100
25
$54.37
$1,359.250
50
$52.14
$2,607.000
100
$50.75
$5,075.000
250
+
$49.99
$12,497.500
Product Guides
CUSTOMERS
ALSO BOUGHT
202237-5
Socket Contact - Multimate III+ Series - Contact Size 16 - Brass Contact With 50.0µin (1.2...
6639S-1-103
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount
AR22F0L-10E3G
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
HBL460P7W
PS, IEC, P, 3P4W, 60A 3P 480V, 4X/69K