HW1S-2TF11
IDEC CorporationSwitch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1S-2TF11
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
2 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N.O./N.C.
The IDEC part HW1S-2TF11 is a versatile Switch Selector designed for panel mount applications. With a 90° Knob for easy operation, this DPST switch offers the flexibility to select between normally open (N.O.) and normally closed (N.C.) positions. It can handle a maximum current rating of 10A at 440VAC, 220VDC, or 745.7VA. The switch is built to withstand rigorous usage with a durability of 500,000 cycles. Its screw terminal connection ensures secure and reliable electrical connections. Ideal for industrial applications, the IDEC HW1S-2TF11 Switch Selector delivers excellent performance and long-lasting operation.
Search Keywords:
HW1S2TF11
IN STOCK:
87
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$27.38
$27.380
10
$20.28
$202.800
25
$18.85
$471.250
50
$18.15
$907.500
100
$17.96
$1,796.000
250
$17.79
$4,447.500
500
+
$17.61
$8,805.000
Accessories
MW9Z-T1
Locking Ring Wrench Metallic Tool Used To Tighten The Plastic Locking Ring
OR-55
Rubber Tool Makes Lamp/LED Removal Easier
HW9Z-RL
Switch Access Anti Rotation Ring Emergency Stop Switch
LW9Z-L
Switch Access Anti Rotation Ring Keylock Switch/Selector Switch
HW9Z-A30
Mounting Adaptor - 30mm - 22mm - Allows Mounting of 22mm Operator into a 30mm Hole.
HW9Z-KL1
Switch Access Push Button Switch/Selector Switch Padlock Cover
LW9Z-BM
Switch Access Mounting Hole Plug Push Button Switch
OB-31
Switch Access Rubber Mounting Hole Plug
OC-31
Switch Access Boot Selector Switch
OC-32
Switch Access Round Boot Push Button Switch
TW-FA1
HW9Z-A25
HW9Z-K1
Switch Access Square Cover Push Button Switch
HW9Z-K11
Switch Access Square Cover Push Button Switch
HW9Z-LN
Switch Access Locking Ring
HW9Z-LS
Switch Access Safety Lever Lock Keylock Switch/Push Button Switch/Selector Switch
HW9Z-RS-TK2141
HW9Z-SKP
Pair of Keys (#231)
HWLV-LENSR
HWM-WASHER
Washer Flat
HW9Z-D7D
Switch Access Rubber Cover Push Button Switch
HW9Z-EMO-NP-TK2120
Label for Emergency Stop Switch
HW9Z-KG1
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
HW9Z-KG2
Switch Access Mushroom Head Emergency Stop Switch
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
HW9Z-KG4
Switch Access Guard Emergency Stop Switch
HW9Z-PP5C
LSTDB-2A
LSTDB-2G
LSTDB-2R
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
GT3F-2AF20
Multi Function Timer with Operating Voltage: 120VAC/240VAC
FHDM12P5001
Diffuse Sensor
3500S-2-204L
Res Wirewound POT 200K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lu...
HW1B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...