HW1S-2TF20
IDEC CorporationSwitch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1S-2TF20
RoHS:
Yes
HTS:
8536509025
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
2 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N.O.
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
HW1S2TF20
IN STOCK:
33
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$27.61
$27.610
10
$19.94
$199.400
25
$18.75
$468.750
50
$17.20
$860.000
100
$17.03
$1,703.000
250
$16.06
$4,015.000
500
+
$15.35
$7,675.000
CUSTOMERS
ALSO BOUGHT
AL-C6V
Switch Access Adapter Socket Push Button Switch
AL6Q-M14P-JW
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick C...
AL6Q-M24P-G
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick C...
HW1B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1B-M1F10-Y
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...